



RXEF020S | |
|---|---|
DigiKey Part Number  | RXEF020SHF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RXEF020S  | 
Description  | PTC RESET FUSE 72V 200MA RADIAL  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Polymeric  | |
Voltage - Max  | 72V  | |
Current - Hold (Ih) (Max)  | 200 mA  | |
Current - Trip (It)  | 400 mA  | |
Current - Max  | 40 A  | |
Time to Trip  | 2.2 s  | |
Resistance - Initial (Ri) (Min)  | 1.83 Ohms  | |
Resistance - Post Trip (R1) (Max)  | 4.4 Ohms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.291" Dia x 0.118" T (7.40mm x 3.00mm)  | |
Height - Seated (Max)  | 0.461" (11.70mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.199" (5.05mm)  | |
Approval Agency  | CQC, CSA, TUV, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 5 | kr.2.30400 | kr.11.52 | 
| 10 | kr.2.11800 | kr.21.18 | 
| 50 | kr.1.75880 | kr.87.94 | 
| 100 | kr.1.62240 | kr.162.24 | 
| 250 | kr.1.45868 | kr.364.67 | 
| 500 | kr.1.34566 | kr.672.83 | 
| 1.000 | kr.1.24090 | kr.1,240.90 | 
| 5.000 | kr.1.02650 | kr.5,132.50 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

