Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUSBF185-2

DigiKey Part Number
18-RUSBF185-2TR-ND - Tape & Reel (TR)
18-RUSBF185-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUSBF185-2
Description
PTC RESET FUSE 16V 1.85A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
90 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.402" L x 0.118" W (10.20mm x 3.00mm)
Height - Seated (Max)
0.618" (15.70mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
5kr.4.04400kr.20.22
10kr.3.73400kr.37.34
50kr.3.10020kr.155.01
100kr.2.86060kr.286.06
250kr.2.57124kr.642.81
500kr.2.37154kr.1,185.77
1.000kr.2.18660kr.2,186.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.64643kr.4,939.29
6.000kr.1.55806kr.9,348.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000