



RUSBF090-2 | |
|---|---|
DigiKey Part Number | RUSBF090-2HFTR-ND - Tape & Reel (TR) RUSBF090-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF090-2 |
Description | PTC RESET FUSE 16V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 1.2 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.74200 | kr.18.71 |
| 10 | kr.3.45300 | kr.34.53 |
| 50 | kr.2.86640 | kr.143.32 |
| 100 | kr.2.64470 | kr.264.47 |
| 250 | kr.2.37756 | kr.594.39 |
| 500 | kr.2.19302 | kr.1,096.51 |
| 1.000 | kr.2.02204 | kr.2,022.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52265 | kr.4,567.95 |
| 6.000 | kr.1.42746 | kr.8,564.76 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



