RUEF300U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.942
Unit Price: kr.0.57000
Datasheet
RUEF250U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF250U

RUEF300U

DigiKey Part Number
RUEF300U-ND
Manufacturer
Manufacturer Product Number
RUEF300U
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
5kr.3.03400kr.15.17
10kr.2.79000kr.27.90
50kr.2.31680kr.115.84
100kr.2.13820kr.213.82
250kr.1.92232kr.480.58
500kr.1.77292kr.886.46
1.000kr.1.63482kr.1,634.82
5.000kr.1.35178kr.6,758.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250