



RUEF300-AP | |
|---|---|
DigiKey Part Number | RUEF300-APHFCT-ND - Cut Tape (CT) RUEF300-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF300-AP |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.71600 | kr.18.58 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.84040 | kr.142.02 |
| 100 | kr.2.62100 | kr.262.10 |
| 250 | kr.2.35620 | kr.589.05 |
| 500 | kr.2.17336 | kr.1,086.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.71763 | kr.1,717.63 |
| 2.000 | kr.1.58310 | kr.3,166.20 |
| 3.000 | kr.1.50900 | kr.4,527.00 |
| 5.000 | kr.1.42016 | kr.7,100.80 |
| 7.000 | kr.1.41541 | kr.9,907.87 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |


