



RUEF110-AP | |
|---|---|
DigiKey Part Number | RUEF110-APHFCT-ND - Cut Tape (CT) RUEF110-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF110-AP |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 5 | kr.3.18200 | kr.15.91 |
| 10 | kr.2.92900 | kr.29.29 |
| 50 | kr.2.43080 | kr.121.54 |
| 100 | kr.2.24310 | kr.224.31 |
| 250 | kr.2.01664 | kr.504.16 |
| 500 | kr.1.86002 | kr.930.01 |
| 1.000 | kr.1.71522 | kr.1,715.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35515 | kr.2,710.30 |
| 4.000 | kr.1.24851 | kr.4,994.04 |
| 6.000 | kr.1.19271 | kr.7,156.26 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

