



RKEF050-AP | |
|---|---|
DigiKey Part Number | RKEF050-APHFCT-ND - Cut Tape (CT) RKEF050-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RKEF050-AP |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 800 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.280" L x 0.140" W (7.10mm x 3.56mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.450" (11.43mm) |
Current - Trip (It) 1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0050FF1E | Bel Fuse Inc. | 1.236 | 5923-0ZRP0050FF1E-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 5 | kr.3.62600 | kr.18.13 |
| 10 | kr.3.34800 | kr.33.48 |
| 50 | kr.2.77940 | kr.138.97 |
| 100 | kr.2.56520 | kr.256.52 |
| 250 | kr.2.30572 | kr.576.43 |
| 500 | kr.2.12682 | kr.1,063.41 |
| 1.000 | kr.1.96103 | kr.1,961.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54924 | kr.3,098.48 |
| 4.000 | kr.1.42720 | kr.5,708.80 |
| 6.000 | kr.1.38212 | kr.8,292.72 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |





