



RHEF600 | |
|---|---|
DigiKey Part Number | RHEF600-ND RHEF600HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF600 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 13 mOhms |
Series | Resistance - Post Trip (R1) (Max) 32 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.827" (21.00mm) |
Current - Trip (It) 10.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 5 | kr.4.81800 | kr.24.09 |
| 10 | kr.4.44400 | kr.44.44 |
| 50 | kr.3.68740 | kr.184.37 |
| 100 | kr.3.40200 | kr.340.20 |
| 250 | kr.3.05764 | kr.764.41 |
| 500 | kr.2.81978 | kr.1,409.89 |
| 1.000 | kr.2.59946 | kr.2,599.46 |
| 5.000 | kr.2.23327 | kr.11,166.35 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

