



RHEF1500 | |
|---|---|
DigiKey Part Number | RHEF1500-ND RHEF1500HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF1500 |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 9.2 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.925" L x 0.142" W (23.50mm x 3.60mm) |
Current - Hold (Ih) (Max) 15 A | Height - Seated (Max) 1.130" (28.70mm) |
Current - Trip (It) 28 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN1500FF1A | Bel Fuse Inc. | 83 | 5923-0ZRN1500FF1A-ND | kr.15.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 5 | kr.9.66200 | kr.48.31 |
| 10 | kr.8.91400 | kr.89.14 |
| 50 | kr.7.39500 | kr.369.75 |
| 100 | kr.6.82250 | kr.682.25 |
| 250 | kr.6.13052 | kr.1,532.63 |
| 500 | kr.5.65198 | kr.2,825.99 |
| 1.000 | kr.5.20831 | kr.5,208.31 |
| 5.000 | kr.4.80017 | kr.24,000.85 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

