

RHEF1000-2 | |
---|---|
DigiKey Part Number | RHEF1000-2HFTR-ND - Tape & Reel (TR) RHEF1000-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF1000-2 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 6.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
5 | kr.7.69200 | kr.38.46 |
10 | kr.7.09800 | kr.70.98 |
50 | kr.5.88920 | kr.294.46 |
100 | kr.5.43420 | kr.543.42 |
250 | kr.4.88372 | kr.1,220.93 |
500 | kr.4.50304 | kr.2,251.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.73542 | kr.3,735.42 |
2.000 | kr.3.44119 | kr.6,882.38 |
3.000 | kr.3.32561 | kr.9,976.83 |
Unit Price without VAT: | kr.9.28000 |
---|---|
Unit Price with VAT: | kr.11.60000 |