RUEF300,400,500,600,700,800,900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF300,400,500,600,700,800,900 Series

RGEF300K

DigiKey Part Number
RGEF300KHF-ND
Manufacturer
Manufacturer Product Number
RGEF300K
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.260" L x 0.098" W (6.60mm x 2.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
5kr.3.21200kr.16.06
10kr.2.96300kr.29.63
50kr.2.45760kr.122.88
100kr.2.26820kr.226.82
250kr.2.03880kr.509.70
500kr.1.88044kr.940.22
1.000kr.1.73389kr.1,733.89
5.000kr.1.43360kr.7,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500