SESD0402P1BN-0450-090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 113.421
Unit Price: kr.2.89000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.383
Unit Price: kr.4.31000
Datasheet
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESD0402P1BN-0450-090

DigiKey Part Number
SESD0402P1BN-0450-090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SESD0402P1BN-0450-090
Description
TVS DIODE 6VWM 12VC 0402
Customer Reference
Detailed Description
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes