



PICOSMDC012S-2 | |
|---|---|
DigiKey Part Number | PICOSMDC012S-2TR-ND - Tape & Reel (TR) PICOSMDC012S-2CT-ND - Cut Tape (CT) PICOSMDC012S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC012S-2 |
Description | PTC RESET FUSE 15V 120MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 9 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Hold (Ih) (Max) 120 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 300 mA | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L010YR | Littelfuse Inc. | 8.765 | F2769CT-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 5 | kr.4.73000 | kr.23.65 |
| 10 | kr.4.36200 | kr.43.62 |
| 50 | kr.3.62140 | kr.181.07 |
| 100 | kr.3.34120 | kr.334.12 |
| 250 | kr.3.00312 | kr.750.78 |
| 500 | kr.2.76970 | kr.1,384.85 |
| 1.000 | kr.2.55356 | kr.2,553.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.85776 | kr.7,431.04 |
| 8.000 | kr.1.84811 | kr.14,784.88 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

