

MICROSMD200F-2 | |
|---|---|
DigiKey Part Number | MICROSMD200F-2TR-ND - Tape & Reel (TR) MICROSMD200F-2CT-ND - Cut Tape (CT) MICROSMD200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD200F-2 |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 5 | kr.3.98000 | kr.19.90 |
| 10 | kr.3.67400 | kr.36.74 |
| 50 | kr.3.04640 | kr.152.32 |
| 100 | kr.2.81090 | kr.281.09 |
| 250 | kr.2.52696 | kr.631.74 |
| 500 | kr.2.33050 | kr.1,165.25 |
| 1.000 | kr.2.14880 | kr.2,148.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69882 | kr.5,096.46 |
| 6.000 | kr.1.61120 | kr.9,667.20 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |


