Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS23-750M-R01-2

DigiKey Part Number
18-GTCS23-750M-R01-2TR-ND - Tape & Reel (TR)
18-GTCS23-750M-R01-2CT-ND - Cut Tape (CT)
18-GTCS23-750M-R01-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCS23-750M-R01-2
Description
GDT 75V 1KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GTCS23-750M-R01-2 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
1000A (1kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
5kr.6.94800kr.34.74
10kr.6.41000kr.64.10
50kr.5.31640kr.265.82
100kr.4.90490kr.490.49
250kr.4.40856kr.1,102.14
500kr.4.06510kr.2,032.55
1.000kr.3.74703kr.3,747.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.10693kr.6,213.86
4.000kr.2.97104kr.11,884.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000