
PESD0603-240 | |
|---|---|
DigiKey Part Number | PESD0603-240TR-ND - Tape & Reel (TR) PESD0603-240CT-ND - Cut Tape (CT) PESD0603-240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD0603-240 |
Description | TVS DIODE 24VWM 45VC 603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PESD0603-240 Models |
Category | Voltage - Clamping (Max) @ Ipp 45V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0603 (1608 Metric) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.49360 | kr.37.34 |
| 100 | kr.1.28960 | kr.128.96 |
| 250 | kr.1.19192 | kr.297.98 |
| 500 | kr.1.13322 | kr.566.61 |
| 1.000 | kr.1.08465 | kr.1,084.65 |
| 2.500 | kr.1.03350 | kr.2,583.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85128 | kr.4,256.40 |
| 10.000 | kr.0.83054 | kr.8,305.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |












