RCM14-04 SYSTEM PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM14-04_SYS

DigiKey Part Number
5327-RCM14-04_SYS-ND
Manufacturer
Manufacturer Product Number
RCM14-04_SYS
Description
RCM14-04 SYSTEM, CONSISTS OF 901
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 56mA 1 Channel Current Sensor Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 60Hz
Linearity
-
Accuracy
-
Voltage - Supply
12V ~ 24V
Response Time
-
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 85°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.326.89000kr.326.89
10kr.270.01600kr.2,700.16
25kr.251.09320kr.6,277.33
50kr.238.35200kr.11,917.60
100kr.226.95490kr.22,695.49
250kr.213.86704kr.53,466.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.326.89000
Unit Price with VAT:kr.408.61250