
RCM14-03_SYS_H | |
|---|---|
DigiKey Part Number | 5327-RCM14-03_SYS_H-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-03_SYS_H |
Description | RCM14-03 SYSTEM, CONSISTS OF 901 |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through |
Category | Number of Channels 1 |
Mfr | Frequency 50Hz/60Hz |
Packaging Tray | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Current - Supply (Max) 14.5mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.321.31000 | kr.321.31 |
| 10 | kr.265.41100 | kr.2,654.11 |
| 25 | kr.246.81120 | kr.6,170.28 |
| 50 | kr.234.28700 | kr.11,714.35 |
| 100 | kr.223.08430 | kr.22,308.43 |
| 250 | kr.210.21968 | kr.52,554.92 |
| Unit Price without VAT: | kr.321.31000 |
|---|---|
| Unit Price with VAT: | kr.401.63750 |

