QV6016NH3RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 96
Unit Price: kr.32.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.18.45713
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
TO-263

QV6016NH3RP

DigiKey Part Number
18-QV6016NH3RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QV6016NH3RP
Description
TRIAC ALTERNISTOR 600V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
20 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ6016NH3RPLittelfuse Inc.96F10298CT-NDkr.32.78000Parametric Equivalent
QV6016NH3TPLittelfuse Inc.018-QV6016NH3TP-NDkr.18.45713Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.45714kr.9,228.57
Manufacturers Standard Package
Unit Price without VAT:kr.18.45714
Unit Price with VAT:kr.23.07143