
QJ8010LH5TP | |
|---|---|
DigiKey Part Number | 18-QJ8010LH5TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8010LH5TP |
Description | TRIAC ALTRNSTR 800V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.36000 | kr.31.36 |
| 50 | kr.16.43140 | kr.821.57 |
| 100 | kr.14.98560 | kr.1,498.56 |
| 500 | kr.13.15046 | kr.6,575.23 |
| Unit Price without VAT: | kr.31.36000 |
|---|---|
| Unit Price with VAT: | kr.39.20000 |

