


QJ8006N5TP | |
|---|---|
DigiKey Part Number | 18-QJ8006N5TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8006N5TP |
Description | TRIAC 800V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 50 | kr.14.13060 | kr.706.53 |
| 100 | kr.12.85560 | kr.1,285.56 |
| 500 | kr.10.94436 | kr.5,472.18 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

