
QJ6004D4RP | |
---|---|
DigiKey Part Number | F11744TR-ND - Tape & Reel (TR) F11744CT-ND - Cut Tape (CT) F11744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ6004D4RP |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A, 48A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $1.57400 | $15.74 |
100 | $1.08140 | $108.14 |
500 | $0.87070 | $435.35 |
1.000 | $0.80297 | $802.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $0.79662 | $1,991.55 |
Unit Price without VAT: | $2.44000 |
---|---|
Unit Price with VAT: | $3.05000 |