
Q8040K5TP | |
|---|---|
DigiKey Part Number | F6591-ND |
Manufacturer | |
Manufacturer Product Number | Q8040K5TP |
Description | TRIAC ALTERNISTOR 800V 40A TO218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 40 A Through Hole TO-218 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3, TO-218AC | |
Supplier Device Package | TO-218 Isolated Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 25 | kr.47.83160 | kr.1,195.79 |
| 100 | kr.43.18300 | kr.4,318.30 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |

