


Q8025NH5TP | |
|---|---|
DigiKey Part Number | Q8025NH5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8025NH5TP |
Description | TRIAC ALTERNISTOR 800V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.30080 | kr.17,300.80 |
| Unit Price without VAT: | kr.17.30080 |
|---|---|
| Unit Price with VAT: | kr.21.62600 |

