Q8012NH5TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.79712
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.86039
Datasheet

Similar


STMicroelectronics
In Stock: 6.790
Unit Price: kr.3.68000
Datasheet

Similar


STMicroelectronics
In Stock: 6.717
Unit Price: kr.3.24000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.7.66000
Datasheet
SJ6025N2RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ6025N2RP
TO-263

Q8012NH5TP

DigiKey Part Number
Q8012NH5TP-ND
Manufacturer
Manufacturer Product Number
Q8012NH5TP
Description
TRIAC ALTERNISTOR 800V 12A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 12 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.10.68320kr.10,683.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.68320
Unit Price with VAT:kr.13.35400