TO-220-3 (Formed Leads, Non-Isolated)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 (Formed Leads, Non-Isolated)
TO-220-3, TO-220AB

Q8006RH4TP

DigiKey Part Number
Q8006RH4TP-ND
Manufacturer
Manufacturer Product Number
Q8006RH4TP
Description
TRIAC ALTERNISTOR 800V 6A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.93000kr.21.93
10kr.14.34500kr.143.45
100kr.10.04970kr.1,004.97
500kr.8.21472kr.4,107.36
1.000kr.8.07218kr.8,072.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.93000
Unit Price with VAT:kr.27.41250