TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
TO-263

Q6035NH5RP

DigiKey Part Number
Q6035NH5RPTR-ND - Tape & Reel (TR)
Q6035NH5RPCT-ND - Cut Tape (CT)
Q6035NH5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6035NH5RP
Description
TRIAC ALTERNISTOR 600V 35A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 35 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-25°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
35 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1235-600GSTMicroelectronics1.655497-12712-5-NDkr.11.16000Similar
T1250-600G-TRSTMicroelectronics4.722497-19692-1-NDkr.11.22000Similar
T1250H-6G-TRSTMicroelectronics1.816497-8059-1-NDkr.11.98000Similar
T835-600GSTMicroelectronics1.843497-8912-5-NDkr.9.45000Similar
T835H-6G-TRSTMicroelectronics29.073497-7643-1-NDkr.10.59000Similar
In-Stock: 1.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.51000kr.44.51
10kr.29.98200kr.299.82
100kr.21.75000kr.2,175.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.12752kr.8,563.76
Manufacturers Standard Package
Unit Price without VAT:kr.44.51000
Unit Price with VAT:kr.55.63750