
Q6025RH5TP | |
---|---|
DigiKey Part Number | Q6025RH5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6025RH5TP |
Description | TRIAC ALTERNSTR 600V 25A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220AB-R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB-R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.58240 | kr.13,582.40 |
Unit Price without VAT: | kr.13.58240 |
---|---|
Unit Price with VAT: | kr.16.97800 |