Q6025R5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 453
Unit Price: kr.22.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1.016
Unit Price: kr.23.27000
Datasheet

Similar


STMicroelectronics
In Stock: 21.428
Unit Price: kr.9.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.9.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.094
Unit Price: kr.8.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2.014
Unit Price: kr.9.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.793
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2.997
Unit Price: kr.9.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2.163
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 8.966
Unit Price: kr.10.71000
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: kr.14.96000
Datasheet

Similar


STMicroelectronics
In Stock: 1.917
Unit Price: kr.10.02000
Datasheet
TRIAC Standard 600 V 25 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6025R5

DigiKey Part Number
Q6025R5-ND
Manufacturer
Manufacturer Product Number
Q6025R5
Description
TRIAC 600V 25A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types