
Q4004D3RP | |
|---|---|
DigiKey Part Number | Q4004D3TR-ND - Tape & Reel (TR) Q4004D3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q4004D3RP |
Description | TRIAC SENS GATE 400V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.01700 | kr.100.17 |
| 100 | kr.6.82750 | kr.682.75 |
| 500 | kr.5.46114 | kr.2,730.57 |
| 1.000 | kr.5.07124 | kr.5,071.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.80610 | kr.12,015.25 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

