Image for 51T1K0A10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51T1K0A10K

DigiKey Part Number
1712-51T1K0A10K-ND
Manufacturer
Manufacturer Product Number
51T1K0A10K
Description
POT 1K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1k Ohm Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
-
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.14.38251kr.143,825.10
Unit Price without VAT:kr.14.38251
Unit Price with VAT:kr.17.97814