250A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR070FL0250Z

DigiKey Part Number
5666-PSR070FL0250Z-ND
Manufacturer
Manufacturer Product Number
PSR070FL0250Z
Description
FUSE SQUARE 250A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Box
Features
Indicating
Part Status
Active
Approval Agency
CCC, CE, cURus, UL
Mounting Type
Bolt Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Square
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Current Rating (Amps)
250A
Size / Dimension
2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm)
Voltage Rating - AC
1.3 kVAC
Melting I²t
8629.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,587.29000kr.2,587.29
6kr.2,098.18000kr.12,589.08
10kr.1,975.54400kr.19,755.44
Unit Price without VAT:kr.2,587.29000
Unit Price with VAT:kr.3,234.11250