
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Tantalum | |
Capacitance Range | 4.7µF ~ 680µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 4 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Packages Included | 2312, 2917, 2924 (6032, 7343, 7360 Metric) |

