
PLED9US3A | |
|---|---|
DigiKey Part Number | 18-PLED9US3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED9US3A |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 18 V | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82760 | kr.7,069.00 |
| Unit Price without VAT: | kr.2.82760 |
|---|---|
| Unit Price with VAT: | kr.3.53450 |


