
01520001TXN940 | |
|---|---|
DigiKey Part Number | F5940-ND |
Manufacturer | |
Manufacturer Product Number | 01520001TXN940 |
Description | FUSE HOLDER BLADE 32V 60A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade |
Datasheet | Datasheet |
EDA/CAD Models | 01520001TXN940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.66000 | kr.89.66 |
| 5 | kr.78.34800 | kr.391.74 |
| 10 | kr.72.29400 | kr.722.94 |
| 50 | kr.57.57960 | kr.2,878.98 |
| 200 | kr.49.48960 | kr.9,897.92 |
| 400 | kr.46.88225 | kr.18,752.90 |
| 600 | kr.44.66357 | kr.26,798.14 |
| 1.000 | kr.42.64000 | kr.42,640.00 |
| Unit Price without VAT: | kr.89.66000 |
|---|---|
| Unit Price with VAT: | kr.112.07500 |























