
PLED5Q12 | |
|---|---|
DigiKey Part Number | F3575TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLED5Q12 |
Description | LIGHT PROTECT LED SHUNT 3.5V SMD |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 3.5V Surface Mount |
Datasheet | Datasheet |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-VDFN |
Voltage - Clamping 5.2 V | Supplier Device Package 2-QFN (2x2) |
Voltage 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED6N | Littelfuse Inc. | 98.463 | F9965CT-ND | kr.5.77000 | Similar |


