
PLED18US | |
|---|---|
DigiKey Part Number | F6297TR-ND - Tape & Reel (TR) F6297CT-ND - Cut Tape (CT) F6297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18US |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.03000 | kr.7.03 |
| 10 | kr.4.41800 | kr.44.18 |
| 100 | kr.2.90900 | kr.290.90 |
| 500 | kr.2.25996 | kr.1,129.98 |
| 1.000 | kr.2.05104 | kr.2,051.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82481 | kr.4,562.03 |
| 5.000 | kr.1.69313 | kr.8,465.65 |
| Unit Price without VAT: | kr.7.03000 |
|---|---|
| Unit Price with VAT: | kr.8.78750 |

