


SE140 | |
|---|---|
DigiKey Part Number | F6288TR-ND - Tape & Reel (TR) F6288CT-ND - Cut Tape (CT) F6288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE140 |
Description | GDT 140V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SE140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 5 | kr.14.63000 | kr.73.15 |
| 10 | kr.13.50400 | kr.135.04 |
| 50 | kr.11.20120 | kr.560.06 |
| 100 | kr.10.33280 | kr.1,033.28 |
| 250 | kr.9.28332 | kr.2,320.83 |
| 500 | kr.8.55718 | kr.4,278.59 |
| 1.000 | kr.8.25171 | kr.8,251.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.74159 | kr.20,224.77 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |

