
PLED18UQ12 | |
|---|---|
DigiKey Part Number | F6301TR-ND - Tape & Reel (TR) F6301CT-ND - Cut Tape (CT) F6301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18UQ12 |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLED18UQ12 Models |
Category | Technology LED Shunt |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Applications LED Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-TDFN |
Voltage 18V | Supplier Device Package 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.47100 | kr.54.71 |
| 100 | kr.3.64230 | kr.364.23 |
| 500 | kr.2.85756 | kr.1,428.78 |
| 1.000 | kr.2.60498 | kr.2,604.98 |
| 2.000 | kr.2.39246 | kr.4,784.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.79922 | kr.13,996.10 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

