
PLED18Q12 | |
|---|---|
DigiKey Part Number | F3577TR-ND - Tape & Reel (TR) F3577CT-ND - Cut Tape (CT) F3577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18Q12 |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.4.87000 | kr.48.70 |
| 100 | kr.3.20700 | kr.320.70 |
| 500 | kr.2.49164 | kr.1,245.82 |
| 1.000 | kr.2.26125 | kr.2,261.25 |
| 2.000 | kr.2.06746 | kr.4,134.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.68000 | kr.8,400.00 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

