



PICOSMDC050S-2 | |
|---|---|
DigiKey Part Number | PICOSMDC050S-2TR-ND - Tape & Reel (TR) PICOSMDC050S-2CT-ND - Cut Tape (CT) PICOSMDC050S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC050S-2 |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOSMDC050S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.93mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 5 | kr.3.19000 | kr.15.95 |
| 10 | kr.2.93900 | kr.29.39 |
| 50 | kr.2.43960 | kr.121.98 |
| 100 | kr.2.25180 | kr.225.18 |
| 250 | kr.2.02416 | kr.506.04 |
| 500 | kr.1.86714 | kr.933.57 |
| 1.000 | kr.1.72170 | kr.1,721.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29667 | kr.3,890.01 |
| 6.000 | kr.1.19598 | kr.7,175.88 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |


