
NANOASMDCH020F-2 | |
|---|---|
DigiKey Part Number | 18-NANOASMDCH020F-2TR-ND - Tape & Reel (TR) 18-NANOASMDCH020F-2CT-ND - Cut Tape (CT) 18-NANOASMDCH020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDCH020F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 5 | kr.6.40000 | kr.32.00 |
| 10 | kr.5.90100 | kr.59.01 |
| 50 | kr.4.89480 | kr.244.74 |
| 100 | kr.4.51650 | kr.451.65 |
| 250 | kr.4.05912 | kr.1,014.78 |
| 500 | kr.3.74324 | kr.1,871.62 |
| 1.000 | kr.3.45043 | kr.3,450.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.72653 | kr.8,179.59 |
| 6.000 | kr.2.71360 | kr.16,281.60 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

