



PICOASMDC010S-2 | |
|---|---|
DigiKey Part Number | F9955TR-ND - Tape & Reel (TR) F9955CT-ND - Cut Tape (CT) F9955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC010S-2 |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC010S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 20 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 11 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 5 | kr.4.96600 | kr.24.83 |
| 10 | kr.4.58000 | kr.45.80 |
| 50 | kr.3.79780 | kr.189.89 |
| 100 | kr.3.50360 | kr.350.36 |
| 250 | kr.3.14940 | kr.787.35 |
| 500 | kr.2.90444 | kr.1,452.22 |
| 1.000 | kr.2.67765 | kr.2,677.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11648 | kr.6,349.44 |
| 6.000 | kr.2.05110 | kr.12,306.60 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |

