


PGB1010603MR | |
|---|---|
DigiKey Part Number | F2594TR-ND - Tape & Reel (TR) F2594CT-ND - Cut Tape (CT) F2594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB1010603MR |
Description | TVS DIODE 24VWM 150VC 603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PGB1010603MR Models |
Category | Voltage - Clamping (Max) @ Ipp 150V (Typ) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0603 (1608 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79000 | kr.27.90 |
| 25 | kr.2.49800 | kr.62.45 |
| 100 | kr.2.17650 | kr.217.65 |
| 250 | kr.2.02400 | kr.506.00 |
| 500 | kr.1.93180 | kr.965.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57587 | kr.1,575.87 |
| 2.000 | kr.1.52293 | kr.3,045.86 |
| 3.000 | kr.1.49639 | kr.4,489.17 |
| 5.000 | kr.1.46700 | kr.7,335.00 |
| 7.000 | kr.1.45345 | kr.10,174.15 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











