Fuse Power Distribution Module 68 A 58V 3 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Power Distribution Module 68 A 58V 3 Circuit Blade Chassis Mount
PDM32004ZXM

PDM32004ZXM

DigiKey Part Number
5346-PDM32004ZXM-ND
Manufacturer
Manufacturer Product Number
PDM32004ZXM
Description
HWB6 - BLACK COVER WITH BRACKET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 68 A 58V 3 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM32004ZXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
68 A
For Use With/Related Products
MINI®
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
3
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.258.49000kr.258.49
5kr.214.45400kr.1,072.27
10kr.197.83200kr.1,978.32
50kr.163.84920kr.8,192.46
120kr.147.73458kr.17,728.15
360kr.129.55628kr.46,640.26
Manufacturers Standard Package
Unit Price without VAT:kr.258.49000
Unit Price with VAT:kr.323.11250