Fuse Power Distribution Module 68 A 58V 3 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM32003ZXM

DigiKey Part Number
5346-PDM32003ZXM-ND
Manufacturer
Manufacturer Product Number
PDM32003ZXM
Description
HWB6 - CLEAR COVER WITH BRACKET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 68 A 58V 3 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM32003ZXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
68 A
For Use With/Related Products
MINI®
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
3
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.264.59000kr.264.59
5kr.219.53400kr.1,097.67
10kr.202.51300kr.2,025.13
50kr.167.72140kr.8,386.07
120kr.151.22392kr.18,146.87
360kr.132.61125kr.47,740.05
Manufacturers Standard Package
Unit Price without VAT:kr.264.59000
Unit Price with VAT:kr.330.73750