
P6SMB56A | |
|---|---|
DigiKey Part Number | P6SMB56ALFTR-ND - Tape & Reel (TR) P6SMB56ALFCT-ND - Cut Tape (CT) P6SMB56ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56A |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89584 | kr.447.92 |
| 1.000 | kr.0.79808 | kr.798.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56136 | kr.1,684.08 |
| 6.000 | kr.0.50907 | kr.3,054.42 |
| 9.000 | kr.0.48241 | kr.4,341.69 |
| 15.000 | kr.0.45244 | kr.6,786.60 |
| 21.000 | kr.0.43469 | kr.9,128.49 |
| 30.000 | kr.0.41743 | kr.12,522.90 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

