
P6SMB51A | |
|---|---|
DigiKey Part Number | P6SMB51ALFTR-ND - Tape & Reel (TR) P6SMB51ALFCT-ND - Cut Tape (CT) P6SMB51ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51A |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.0.98016 | kr.490.08 |
| 1.000 | kr.0.87448 | kr.874.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61665 | kr.1,849.95 |
| 6.000 | kr.0.56013 | kr.3,360.78 |
| 9.000 | kr.0.53132 | kr.4,781.88 |
| 15.000 | kr.0.49894 | kr.7,484.10 |
| 21.000 | kr.0.47975 | kr.10,074.75 |
| 30.000 | kr.0.46758 | kr.14,027.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

