
P6SMB440A | |
---|---|
DigiKey Part Number | P6SMB440ALFTR-ND - Tape & Reel (TR) P6SMB440ALFCT-ND - Cut Tape (CT) P6SMB440ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB440A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.72800 | kr.17.28 |
100 | kr.1.60640 | kr.160.64 |
500 | kr.1.53600 | kr.768.00 |
1.000 | kr.1.42720 | kr.1,427.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.26240 | kr.3,787.20 |
6.000 | kr.1.25440 | kr.7,526.40 |
9.000 | kr.1.12000 | kr.10,080.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |