SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22A

DigiKey Part Number
P6SMB22ALFTR-ND - Tape & Reel (TR)
P6SMB22ALFCT-ND - Cut Tape (CT)
P6SMB22ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22A
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.98700kr.9.87
100kr.0.93530kr.93.53
500kr.0.92326kr.461.63
1.000kr.0.82373kr.823.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61920kr.1,857.60
6.000kr.0.56985kr.3,419.10
9.000kr.0.54054kr.4,864.86
15.000kr.0.53729kr.8,059.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750